Richtek RT8204BGQW technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8204BGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.