The RT8279 is a current mode step-down regulator with an internal power MOSFET. It achieves 5A of continuous output current over a wide input supply range from 5.5V to 36V. The device includes a 500kHz switching frequency, adjustable output voltage from 0.8V to 15V, and internal soft-start. It features cycle-by-cycle current limit and thermal shutdown for protection.
Richtek RT8279GSP technical specifications.
| Input Voltage Range | 5.5 to 36V |
| Output Current | 5A |
| Switching Frequency | 500kHz |
| Output Voltage Range | 0.8 to 15V |
| Efficiency | 90% |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Richtek RT8279GSP to view detailed technical specifications.
No datasheet is available for this part.