The RT8299A is a high efficiency, monolithic synchronous step-down DC/DC converter with internal power MOSFETs. It achieves 3A of continuous output current over a wide input supply range from 3V to 24V. Current mode operation provides fast transient response and eases loop stabilization. Protection features include cycle-by-cycle current limit, thermal shutdown, and input under voltage lockout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT8299AZSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8299AZSP technical specifications.
| Input Voltage Range | 3 to 24V |
| Output Current | 3A |
| Switching Frequency | 500kHz |
| Output Voltage Range | 0.8 to 15V |
| Efficiency | 95% |
| High-Side MOSFET RDS(ON) | 100mOhm |
| Low-Side MOSFET RDS(ON) | 100mOhm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Richtek RT8299AZSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.