
DDR Termination Regulator, SOIC package, offering a single 3A output. Features a wide input voltage range from 3.15V to 5.5V and operates across an extended temperature range of -40°C to 85°C. This surface mount component is RoHS compliant and designed for efficient termination in DDR memory systems.
Richtek RT9026GSP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9026GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
