The RT9048 is a high performance positive voltage regulator designed for applications requiring ultra-low input voltage and ultra-low dropout voltage at up to 2A. The device supports input voltages as low as 1.4V and provides an adjustable output voltage down to 0.5V via an external resistive divider. It includes built-in protection features such as over-current and over-temperature protection, and an enable pin for power management.
Richtek RT9048GSP technical specifications.
| Output Current | 2A |
| Input Voltage (Max) | 6V |
| Input Voltage (Min) | 1.4V |
| Output Voltage (Min) | 0.5V |
| Output Voltage (Max) | 5.4V |
| Dropout Voltage (Max) | 240mV |
| Quiescent Current | 0.7mA |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for Richtek RT9048GSP to view detailed technical specifications.
No datasheet is available for this part.