The RT9080-33GJ5 is a 600mA low dropout (LDO) linear regulator featuring high PSRR and ultra-low quiescent current. It operates from an input voltage between 1.2V and 5.5V, providing a stable 3.3V fixed output. The device is designed for low-power and battery-operated applications, featuring a typical ground current of only 2µA and a disable current of less than 1µA. It is stable with ceramic output capacitors and includes integrated protection features such as current limit and thermal shutdown.
Richtek RT9080-33GJ5 technical specifications.
| Output Voltage | 3.3V |
| Output Current | 600mA |
| Input Voltage Range | 1.2 to 5.5V |
| Quiescent Current | 2µA |
| Dropout Voltage | 310mV |
| Output Accuracy | ±2% |
| PSRR | 75dB |
| Operating Temperature Range | -40 to 85°C |
| Disable Current | 0.1µA |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Richtek RT9080-33GJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.