Richtek RT9361AGE technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9361AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
