The R2025S is a 14-pin industrial-grade real-time clock timer IC from Ricoh. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. The device has a maximum clock frequency of 32.768 kHz and is suitable for use in a variety of applications. The R-PDSO-G14 package measures 5mm in width and 10.1mm in length. The IC is compliant with industrial temperature grade requirements.
Ricoh R2025S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2025S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.