The RP109L301D-TR is a low dropout linear voltage regulator from Ricoh. It has a maximum input voltage of 5.25V and a minimum input voltage of 1.4V. The output voltage is nominally 3V with a minimum of 2.97V and a maximum of 3.03V. The regulator can supply up to 150mA of current. It is packaged in a DFN-4 package and is suitable for use in a variety of applications.
Ricoh RP109L301D-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP109L301D-TR to view detailed technical specifications.
No datasheet is available for this part.