The RP154L021A-E2 is an 8-pin dual output low dropout (LDO) voltage regulator from Ricoh. It operates from an input voltage range of 1.4 to 5.25V and provides two output voltages of 1.14 to 1.26V with a maximum output current of 0.4A. The device is packaged in an HVSON-8 package and is suitable for use in a variety of applications requiring dual output voltage regulation.
Ricoh RP154L021A-E2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.14 |
| Output Voltage1-Max | 1.26 |
| Output Current1-Max | 0.4 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP154L021A-E2 to view detailed technical specifications.
No datasheet is available for this part.