The RP154L025A-E2 is an 8-pin DFN-8 linear voltage regulator from Ricoh. It has a single function and two outputs, with a nominal output voltage of 3V and a maximum output current of 0.4A. The input voltage range is from 1.4V to 5.25V. The JEDEC package code is R-PDSO-N8, with dimensions of 1.2mm width and 1.6mm length.
Ricoh RP154L025A-E2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.4 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP154L025A-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.