The RV5C348B is an industrial-grade real-time clock timer IC from Ricoh, featuring a 10-pin LSSOP package with a 2.8x2.9mm footprint. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum of 2V and a maximum of 5.5V. The device supports clock frequencies up to 32.768 kHz and is suitable for use in timer and real-time clock applications.
Ricoh RV5C348B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RV5C348B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.