The CSRL3-0R001F8 is a part of the CSRL series which features power metal element current sense chip resistors. It is a non-inductive metal element resistor designed for current sensing applications, providing stable performance with a low resistance of 1 mOhm and a high power rating of 3 Watts.
Sign in to ask questions about the Riedon CSRL3-0R001F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon CSRL3-0R001F8 technical specifications.
| Resistance | 1mOhms |
| Power Rating | 3Watts |
| Tolerance | ±1% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature Range | -55 to +170°C |
| Inductance | < 5nH |
| RoHS | Compliant |
Download the complete datasheet for Riedon CSRL3-0R001F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.