The CSRL3-0R002F8 is a power metal element current sense chip resistor in a 2512 package. It features a non-inductive metal element design with low resistance values, high power ratings up to 3 Watts, and is suitable for precision current sensing applications. The resistor operates over a wide temperature range from -55°C to +170°C and utilizes a metal element composition for stability.
Sign in to ask questions about the Riedon CSRL3-0R002F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon CSRL3-0R002F8 technical specifications.
| Resistance | 2mOhms |
| Tolerance | ±1% |
| Power Rating | 3W |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature | -55 to +170°C |
| Composition | Metal Element |
| Inductance | < 5nH |
| Number of Terminations | 2 |
| Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm)inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon CSRL3-0R002F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.