The FNR2-T2270.020OHM1%40PPM resistor features a 20mR resistance value with 1% tolerance and a maximum power dissipation of 80W. It is packaged in a SOT-227-2 case with a threaded lead/base style and measures 1.496inch in length, 1.024inch in width, and 0.476inch in height. Available in quantities of 10, this resistor is packaged in bulk.
Riedon FNR2-T2270.020OHM1%40PPM technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2-T2270.020OHM1%40PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.