
The FNR2-T2270.200OHM1%15PPM resistor is a 200mR, 1% tolerance component with a maximum power dissipation of 80W. It is packaged in a SOT-227-2 case and is available in quantities of 10 in bulk packaging. The resistor has a height of 0.476inch, length of 1.496inch, and width of 1.024inch, with a threaded lead/base style.
Riedon FNR2-T2270.200OHM1%15PPM technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 200mR |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2-T2270.200OHM1%15PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.