
The Riedon FNR2-T2271OHM1%15PPM is a 1R 1% resistor with a maximum power dissipation of 80W. It is packaged in a SOT-227-2 case with a threaded lead/base style. The resistor has a height of 0.476inch, length of 1.496inch, and width of 1.024inch. It is available in bulk packaging with 10 units per package.
Riedon FNR2-T2271OHM1%15PPM technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2-T2271OHM1%15PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.