
The FNR2-T2273R resistor from Riedon features a 3R resistance value with a tolerance of 1%. It has a maximum power dissipation of 80W and is packaged in a SOT-227-2 case. The resistor measures 1.024inch in width, 0.476inch in height, and 1.496inch in length. It is available in bulk packaging with 10 units per package.
Riedon FNR2-T2273OHM1%15PPM technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2-T2273OHM1%15PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.