The FPR2-T2180.500OHM1% resistor features a TO-247-2 package with a height of 0.839 inch, length of 0.61 inch, and width of 0.181 inch. It has a maximum power dissipation of 30W and a resistance of 500mR with a tolerance of 1%. The resistor is packaged in bulk.
Riedon FPR2-T2180.500OHM1% technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
No datasheet is available for this part.