The FPR2-T21810.000OHM1% resistor is a 10R, 1% tolerance component from Riedon. It features a TO-247-2 package with a height of 0.839inch, length of 0.61inch, and width of 0.181inch. The resistor has a maximum power dissipation of 30W and is available in bulk packaging with one unit per package.
Sign in to ask questions about the Riedon FPR2-T21810.000OHM1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2-T21810.000OHM1% technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2-T21810.000OHM1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.