The FPR2-T2200.020OHM1% resistor is a TO-220-2 package device with a height of 0.689inch and a length of 0.4inch. It has a maximum power dissipation of 15W and a resistance of 20mR with a tolerance of 1%. The resistor is packaged in a rail/Tube with a quantity of 1 per package.
Riedon FPR2-T2200.020OHM1% technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 20mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.