The FPR2-T2200.075OHM1% is a 75mR 15W power resistor from Riedon, packaged in a TO-220-2 case. It measures 0.689inch in height, 0.4inch in length, and 0.157inch in width. The resistor features a 1% tolerance and is available in a rail or tube packaging format with a quantity of one per package.
Riedon FPR2-T2200.075OHM1% technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 75mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.