
The Riedon FPR2-T2200.300OHM1% resistor features a 300 milliohm resistance value with 1% tolerance. It is packaged in a TO-220-2 case with a height of 0.689 inch, length of 0.4 inch, and width of 0.157 inch. The resistor has a maximum power dissipation of 15 watts and is available in a rail or tube packaging format.
Riedon FPR2-T2200.300OHM1% technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 300mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.