The FPR2-T2200.500OHM1% resistor is a TO-220-2 package resistor from Riedon with a resistance of 500mR and a tolerance of 1%. It has a maximum power dissipation of 15W and is available in a rail or tube packaging format. The resistor has a height of 0.689inch, length of 0.4inch, and width of 0.157inch. It is a single unit in a package.
Sign in to ask questions about the Riedon FPR2-T2200.500OHM1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2-T2200.500OHM1% technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 500mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2-T2200.500OHM1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.