The MSR3-0R005F1 is a bare metal element resistor designed for current sensing and shunt applications. It features an all-welded construction with a flame-resistant non-inductive element, offering superior pulse capabilities and low inductance. The device is rated for 3 Watts at 85°C and provides a low temperature coefficient of resistance (TCR) of ±20ppm/°C for the resistance wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon MSR3-0R005F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon MSR3-0R005F1 technical specifications.
| Resistance | 0.005Ohms |
| Power Rating | 3Watts |
| Tolerance | 1% |
| Operating Temperature Range | -55 to +275°C |
| Temperature Coefficient (TCR) | ±20ppm/°C |
| Inductance | <10 to 50nH |
| Terminal Finish | 100% Matte Tin over Copper |
| Lead Diameter | 0.040inches |
| RoHS | Compliant |
| Flame Resistance | Flame Resistant Non-Inductive Bare Metal Element |
Download the complete datasheet for Riedon MSR3-0R005F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.