RES 250 OHM 25W 1% DPAK
Riedon NPS2-T126250.000OHM1% technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.114inch |
| Length | 0.325inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 250R |
| Series | NPS |
| Tolerance | 1% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2-T126250.000OHM1% to view detailed technical specifications.
No datasheet is available for this part.