The PCS series from Riedon is a high-power precision current sense resistor utilizing metal foil technology on a ceramic substrate. It features a four-terminal (Kelvin) connection for accurate low-resistance measurement, high power dissipation up to 40W with a suitable heat sink, and excellent thermal stability.
Sign in to ask questions about the Riedon PCS-0R001D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon PCS-0R001D1 technical specifications.
| Resistance | 0.001Ohms |
| Tolerance | 0.5% |
| Power Rating | 40Watts |
| Temperature Coefficient (TCR) | ±60ppm/°C |
| Operating Temperature Range | -40 to +130°C |
| Number of Terminals | 4 |
| Inductance | <10nH |
| Resistance Technique | Metal Foil |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Riedon PCS-0R001D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.