The PCS-0R005D1 is a high-precision, low-resistance current sensing chip resistor from the PCS series. It features a manganese-copper-tin (MnCuSn) resistive element, offering excellent long-term stability and high precision voltage division. Designed for current sensing applications, it provides a very low resistance value of 0.5 milliohms with a 0.5% tolerance in a 2512 surface mount package.
Riedon PCS-0R005D1 technical specifications.
| Resistance | 0.5mOhms |
| Tolerance | ±0.5%% |
| Power Rating | 2W |
| Temperature Coefficient (TCR) | ±50ppm/°C |
| Operating Temperature Range | -55 to +170°C |
| Resistive Material | MnCuSn |
| Max Rated Current | 63.25A |
| Max Overload Current | 141.42A |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
No datasheet is available for this part.