The RSA series is a precision current sense shunt resistor designed for chassis mounting. It features a metal element composition providing excellent stability and a low temperature coefficient. It is used for current monitoring in power supplies, battery chargers, and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Resistance | 1mΩ |
| Current Rating | 100A |
| Output Voltage | 100mV |
| Tolerance | ±0.25% |
| Temperature Coefficient | ±15ppm/°C |
| Composition | Metal Element |
| RoHS | Compliant |
| REACH | No SVHC |