The RSB-500-50 is a precision DC current shunt designed for base mounting. It provides a 50mV output at its rated current of 500 Amps. The device utilizes a Manganin resistive element for high stability and low temperature coefficient, featuring brass terminal blocks and hardware. It is constructed as a commercial version of MIL-S-61B and is typically used in solar generators, wind power, heavy industry, and battery charging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon RSB-500-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Current | 500A |
| Output Voltage | 50mV |
| Tolerance | ±0.25% |
| Resistance | 0.1mΩ |
| Operating Current | 333A |
| Operating Temperature Range | -40 to +60°C |
| Storage Temperature Range | -55 to +80°C |
| Temperature Coefficient | ±15ppm/°C |
| Dielectric Strength | 750VDC |
| Weight | 0.3kg |
| Fastener Torque | 19-20Nm |
| RoHS | Compliant |
| Military Specification | Built to A-A-55524 / MIL-S-61B Commercial Version |
Download the complete datasheet for Riedon RSB-500-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.