The RSN-100-100B is a high-precision metal element current sense shunt designed for base mounting. It provides a 100mV signal at 100A current for accurate measurement. The device features a low resistance of 1mOhm with a tight tolerance of ±0.25%. It is constructed with a flame-proof, pulse-withstanding metal element for high stability in demanding power monitoring applications.
Riedon RSN-100-100B technical specifications.
| Resistance | 1mOhms |
| Rated Current | 100A |
| Output Voltage | 100mV |
| Resistance Tolerance | ±0.25% |
| Temperature Coefficient | ±15ppm/°C |
| Operating Temperature Min | 30°C |
| Operating Temperature Max | 70°C |
| Termination Style | Screw Terminal |
| Length | 152.4mm |
| Width | 31.75mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Riedon RSN-100-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.