The RSN-300-100B is a precision DC ammeter shunt designed for busbar mounting. It provides a 100mV output at a rated current of 300 Amps. The device features a Manganin resistive element for high stability and is built to commercial versions of MIL-S-61B specifications. It is commonly used in solar generators, wind power, heavy industry, and battery charging applications.
Riedon RSN-300-100B technical specifications.
| Rated Current | 300Amps |
| Output Voltage | 100mV |
| Resistance | 0.3333mOhms |
| Tolerance | ±0.25%% |
| Operating Temperature Range | -40 to +60°C |
| Temperature Coefficient | ±15ppm/°C |
| Dielectric Strength | 750VDC |
| RoHS | Compliant |
| Military Specification | Built to A-A-55524 |
Download the complete datasheet for Riedon RSN-300-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.