The RSN-400-100B is a precision current shunt designed for high-current applications. It provides a 100mV output at a rated current of 400 Amps. It features a robust base-mount design with a metal element composition, offering high accuracy with a 0.1% tolerance and a low temperature coefficient. The part is designed for current sensing in industrial power supplies, battery chargers, and solar inverters.
Riedon RSN-400-100B technical specifications.
| Rated Current | 400A |
| Voltage Output | 100mV |
| Resistance | 0.25mOhm |
| Tolerance | ±0.1% |
| Temperature Coefficient | ±15ppm/°C |
| Operating Temperature Range | +30 to +70°C |
| Storage Temperature Range | -55 to +90°C |
| Length | 152.4mm |
| Height | 35.05mm |
| RoHS | Compliant |
| Quality Standard | ISO 9001 |
Download the complete datasheet for Riedon RSN-400-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.