The SSA-1000 is a smart, isolated current sensor based on shunt technology. It features a high-power manganin resistance element, a 16-bit ADC, and a micro-controller to provide a digital-like performance in an analog output format. It offers 1500VDC galvanic isolation, a 300kHz bandwidth, and 0.1% accuracy. The device is designed for high-power applications such as electric vehicle traction inverters, battery management systems, and solar inverters, providing a ratiometric voltage output proportional to the sensed current.
Checking distributor stock and pricing after the page loads.
| Current - Sensing | 1000A |
| Isolation Voltage | 1500VDC |
| Accuracy | 0.1% |
| Linearity | 0.1% |
| Frequency Bandwidth | 300kHz |
| Response Time | 1.6µs |
| Voltage - Supply | 3 to 5.5V |
| Current - Supply (Max) | 40mA |
| Operating Temperature | -40 to 85°C |
| Mounting Type | Chassis Mount |
| RoHS | Compliant |
| REACH | SVHC Yes |