The SSA-500 is a smart isolated current sensor based on shunt technology. It features a built-in amplifier providing a reinforced isolation of 1500VDC and offers a ratiometric analog voltage output. It is characterized by high accuracy, high linearity, and low temperature drift, suitable for high-power battery systems and industrial motor control.
Riedon SSA-500 technical specifications.
| Current - Sensing | 500A |
| Voltage - Supply | 3 ~ 5.5V |
| Accuracy | ±0.1% |
| Frequency Range | 300kHz |
| Linearity | ±0.1% |
| Response Time | 1.6µs |
| Operating Temperature | -40 to 85°C |
| Isolation Voltage | 1500VDC |
| Number of Channels | 1 |
| Current - Supply (Max) | 40mA |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.