The SSA-BASE is an optional mounting fixture specifically designed for the Riedon SSA series of smart current sensors, including models SSA-100 through SSA-500. It is constructed from robust UL 94-V0 rated materials and includes 5/16-18 stainless steel hardware. The base is designed to support the sensor module and provide appropriate termination points while maintaining electrical isolation and structural integrity in high-current monitoring applications.
Riedon SSA-BASE technical specifications.
| Compatibility | SSA-100 through SSA-500 |
| Hardware Type | 5/16-18 Stainless Steel |
| Torque Range | 11 - 13ft-lb |
| Torque Range (Metric) | 15 - 17.6N-m |
| Material Flammability | UL 94-V0 |
| Length | 91.4mm |
| Width | 63.5mm |
| Height | 42mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
No datasheet is available for this part.