Sign in to ask questions about the Riedon USR2-080810KOHMD0.01%1PPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon USR2-080810KOHMD0.01%1PPM technical specifications.
| Package/Case | Radial |
| Height | 0.335inch |
| Length | 0.3inch |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | USR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon USR2-080810KOHMD0.01%1PPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
