
The USR Series resistor from Riedon features a radial package with a height of 0.335inch, length of 0.3inch, and width of 0.105inch. It has a maximum power dissipation of 600mW and a tolerance of 0.01%. The resistor is packaged in bulk with a single unit per package.
Riedon USR2-080820KOHMD0.01%1PPM technical specifications.
| Package/Case | Radial |
| Height | 0.335inch |
| Length | 0.3inch |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | USR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
No datasheet is available for this part.
