
The UT-7C 13K7 1% Through-Hole Fixed Resistor from Riedon features a wirewound technology with a resistance value of 13.7K and a tolerance of 1%. It has a maximum voltage rating of 620V and operates within a temperature range of -55°C to 275°C. The resistor is available in a through-hole package with a product length of 31mm and a product diameter of 7.9mm.
Riedon UT-7C 13K7 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 13.7KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 620V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7C 13K7 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.