Riello Sentinal Pro 2200VA UPS Power Supply
Riello 36770 technical specifications.
| Depth | 446mm |
| Length | 333mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| VA Rating | 2200VA |
| Weight | 25.6kg |
| Width | 190mm |
| RoHS | Compliant |
No datasheet is available for this part.