The DVR500/RS power supply has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is designed for rack mounting and has a maximum output voltage of 230V. The device has a VA rating of 500VA and a maximum frequency of 60Hz. It also has a minimum frequency of 50Hz and a width of 19inch.
Checking distributor stock and pricing after the page loads.
| Depth | 460mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 500VA |
| Weight | 12kg |
| Width | 19inch |
| RoHS | Compliant |
