Cap Aluminum 470uF 63V -10% to 30% (16 X 27mm) Axial 0.156 Ohm 4200mA 1500 hr 150°C Bulk
Rifa PEG225MF3470QE1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 156mR |
| Height | 26.5mm |
| Length | 27mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 4.2A |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.