Cap Film 0.1uF 400V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105°C T/R
Rifa PHE426KB6100JR17T0 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.