This 47nF polypropylene capacitor features a radial package with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is compliant with Reach SVHC regulations and has a tolerance of 20%.
Rifa PHE840MB5470MB04R17 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
No datasheet is available for this part.