Cap Film Suppression X2 0.47uF 760VDC/275VAC PET 20% (26 X 8 X 16mm) Radial 22.5mm 105C Bulk
Rifa PHE840MY6470MD14R06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 16mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
No datasheet is available for this part.