Cap Film 0.022uF 1000V Paper 10%( 18.5 X 7.3 X 13mm) Radial 15.2mm 100C Bulk
Rifa PME261JB5220KR30 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.