Cap Film Suppression Y2 0.001uF 1000VDC/250VAC Paper 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100C Bulk
Rifa PME271Y410MR30 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 7.5mm |
| Lead Length | 30mm |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.