Cap Paper 0.001uF 440VAC/480VAC 20% (18 X 5.5 X 12.5mm) Radial 15mm Bulk
Rifa PME295RB4100MR30 technical specifications.
| Capacitance | 1nF |
| Lead Pitch | 15mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.