Cap RC Network 0.47uF 250V 20% 470 Ohm 30% 1/2W 1R/1C 85°C Bulk
Rifa PMR205AC6470M470R30 technical specifications.
| Capacitance | 470nF |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 30% |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.