Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85 C Bulk
Rifa PMR209MB5470M100R30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 7mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 100R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.